
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
125 V
- Nominal current
15 A
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
15 A
125 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
FALSE
Screwed terminal
Other
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727464 Siemens Switch product range Cover Delta White 5UB1368 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727464 Siemens Switch product range Cover Delta White 5UB1368 1 pc(s)
Description
DELTA profil, silver SCHUKO socket outlet 10/16 A 250 V Black bezel With screwless Connection terminals Cover plate 65x 65 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.52€ 61.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























