• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Modular jack inset DELTA style Platinum 5TG13431 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Modular jack inset

Product type

Switch product range

Switch type component

Cover

Type series

DELTA style

Factory colour

Platinum

IP20

Dim

(L x W) 68 mm x 68 mm

Content

1 pc(s)

Width

68 mm

Length

68 mm

Material

PVC

Platinum

Other

TRUE

Other

Other

Thermoplastic

Plastic

Other

FALSE

9007

> IK10

FALSE

FALSE

Glossy

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753307 Siemens Switch product range Cover Modular jack inset DELTA style Platinum 5TG13431 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753307 Siemens Switch product range Cover Modular jack inset DELTA style Platinum 5TG13431 1 pc(s)

Description

DELTA style, Frame 3-fold, 82x 82 mm platinum metallic www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.52€ 60.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.