
Technical specifications
- Installation type: flush-mounted
- Switch type function
Safety socket
- Product type
Switch product range
- Switch type component
Cover
- Type series
Delta
- Factory colour
Aluminium
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 70 x 70 x 70 mm
- Content
1 pc(s)
- Weight
0.09
- Width
70 mm
- Length
70 mm
- Material
PVC
- Depth
45 mm
- Height
70 mm
- Outlets
1
16 A
250 V
Flush mounted (plaster)
Aluminium
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9006
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705785 Siemens Switch product range Cover Safety socket Delta Aluminium 5UB1934 1 pc(s)
Datasheet 1705785 Siemens Switch product range Cover Safety socket Delta Aluminium 5UB1934 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705785 Siemens Switch product range Cover Safety socket Delta Aluminium 5UB1934 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 57.52€ 50.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























