• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover TAE socket, Speaker connector Carbon 5TG12262 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

TAE socket

Speaker connector

Product type

Switch product range

Switch type component

Cover

Factory colour

Carbon

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Width

55 mm

Length

55 mm

Material

PVC

Flush mounted (plaster)

Central cover plate

Other

TRUE

FALSE

Loudspeaker connection

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

7016

FALSE

FALSE

FALSE

Glossy

IP20

55 mm

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751820 Siemens Switch product range Cover TAE socket, Speaker connector Carbon 5TG12262 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751820 Siemens Switch product range Cover TAE socket, Speaker connector Carbon 5TG12262 1 pc(s)

Description

SIMATIC RF600 Wide-range voltage supply for SIMATIC RF systems Input: 100-240 V AC (50-60 Hz), 120-353 V DC output: 24 V DC, 3 A EN 55011/B, VDE, degree of protection IP65 US connector

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.52€ 49.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.