• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover UAE socket Aluminium 5TG1261 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Factory colour

Aluminium

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Width

55 mm

Length

55 mm

Material

PVC

Flush mounted (plaster)

Central cover plate

Aluminium

TRUE

FALSE

UAE/IAE (ISDN)

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

9006

FALSE

FALSE

FALSE

Glossy

IP20

55 mm

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751827 Siemens Switch product range Cover UAE socket Aluminium 5TG1261 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751827 Siemens Switch product range Cover UAE socket Aluminium 5TG1261 1 pc(s)

Description

DELTA style, titanium white Intermediate frame 68x 68 mm for installation of devices with central plate 51x 51 mm www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.52€ 49.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.