• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Delta Green 5UB1474 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Product type

Switch product range

Type series

Delta

Factory colour

Green

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 65 mm x 65 mm

Content

1 pc(s)

Width

65 mm

Length

65 mm

Material

PVC

16 A

250 V

Flush mounted (plaster)

Green

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

TRUE

2

FALSE

50.0-50.0 MHz

FALSE

TRUE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

6018

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

TRUE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702797 Siemens Switch product range Delta Green 5UB1474 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702797 Siemens Switch product range Delta Green 5UB1474 1 pc(s)

Description

Miniature circuit breaker 400 V 10kA, 3+N-pole, B, 6 A, D=70 mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.52€ 63.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.