• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Delta White 5TG1826 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch product range

Type series

Delta

Factory colour

White

Dim

(L x W) 80 mm x 125 mm

Content

1 pc(s)

Width

125 mm

Length

80 mm

Material

PVC

Surface mounted housing

White

TRUE

Quadratic

2

TRUE

Other

FALSE

Thermoplastic

Plastic

FALSE

Horizontal and vertical

9010

IP20

FALSE

Glossy

FALSE

FALSE

150 mm

80 mm

42.5 mm

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753312 Siemens Switch product range Delta White 5TG1826 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753312 Siemens Switch product range Delta White 5TG1826 1 pc(s)

Description

Pin busbar touch-safe, 16 mm2 3x 1-phase+AUX, 1016 mm long can be cut, without end caps Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.52€ 65.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.