• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Delta White 5TG20210 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

Steel

Flush mounted (plaster)

Basic element

White

TRUE

FALSE

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Metal

Clamp mounting

TRUE

9010

FALSE

FALSE

FALSE

Matt

IP20

70 mm

70 mm

35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753315 Siemens Switch product range Delta White 5TG20210 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753315 Siemens Switch product range Delta White 5TG20210 1 pc(s)

Description

SITOR cylindrical fuse link, 22x58 mm, 50 A, gR, Un AC: 690 V, Un DC: 250 V

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.52€ 94.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.