• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Delta White 5TG2594 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Width

55 mm

Length

55 mm

Material

PVC

Flush mounted (plaster)

Central cover plate

TRUE

FALSE

Potential equalization socket

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

1013

FALSE

FALSE

FALSE

Glossy

IP20

55 mm

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699041 Siemens Switch product range Delta White 5TG2594 1 pc(s)

Datasheet 1699041 Siemens Switch product range Delta White 5TG2594 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699041 Siemens Switch product range Delta White 5TG2594 1 pc(s)

Description

Miniature circuit breaker 400 V 10kA, 4-pole, D, 32 A, D=70 mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.52€ 66.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.