• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Insert Delta 5TC9200 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Flush-mounted
Product type

Switch product range

Switch type component

Insert

Type series

Delta

Nominal voltage

230 V

Nominal current

10 A

Content

1 pc(s)

Weight

0

Height

70 mm

Contact type

1 breaker

Mounting type

Flush mount

Other

70

70 mm

IP30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698688 Siemens Switch product range Insert Delta 5TC9200 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698688 Siemens Switch product range Insert Delta 5TC9200 1 pc(s)

Description

I-SYSTEM, ELECTRIC WHITE ROOM TEMP. CONTROLLER COVER DIRECT FLOOR HEATING, 55X55MM

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.52€ 124.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.