
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Aluminium
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Aluminium
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9006
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728532 Siemens Switch product range Insert PG socket Aluminium 5UB1940 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728532 Siemens Switch product range Insert PG socket Aluminium 5UB1940 1 pc(s)
Description
SIMATIC S7-1200, spare part I/O terminal block tin-coated CPU 1214C/1215C on output side (4 units with 12 screws each)
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.52€ 53.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























