
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
DELTA style
- Factory colour
Platinum
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Weight
0
- Width
68 mm
- Length
68 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Platinum
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9007
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706465 Siemens Switch product range Insert PG socket DELTA style Platinum 5UB18531 1 pc(s)
Datasheet 1706465 Siemens Switch product range Insert PG socket DELTA style Platinum 5UB18531 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706465 Siemens Switch product range Insert PG socket DELTA style Platinum 5UB18531 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 56.52€ 49.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























