
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
DELTA style
- Factory colour
Platinum
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Platinum
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9007
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728114 Siemens Switch product range Insert PG socket DELTA style Platinum 5UB18571 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728114 Siemens Switch product range Insert PG socket DELTA style Platinum 5UB18571 1 pc(s)
Description
SIMATIC DP, Electronics module for ET 200S, 2 AI TC Standard 15 mm width, 15 bit+sign +/-80 mV Characteristic linearization for thermocouples of the types: B, E, J, K, L, N, R, S, T Cycle time 65 ms/channel with SF LED (group fault)
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.52€ 55.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























