• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Insert Safety socket Delta Orange 5UB1901 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Safety socket

Product type

Switch product range

Switch type component

Insert

Type series

Delta

Factory colour

Orange

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

PVC

16 A

250 V

Flush mounted (plaster)

Orange

Other

TRUE

1

FALSE

TRUE

Other

Other

2

FALSE

FALSE

TRUE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

2004

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706486 Siemens Switch product range Insert Safety socket Delta Orange 5UB1901 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706486 Siemens Switch product range Insert Safety socket Delta Orange 5UB1901 1 pc(s)

Description

DELTA i-system SCHUKO socket outlet with overvoltage protection and increased touch protection, with label and operating display aluminum metallic, 55x 55 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.52€ 52.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.