
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Junction box
- Product type
Switch product range
- Type series
DELTA style
- Factory colour
Platinum
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
Other
TRUE
FALSE
Cable outlet
Other
Inclined
FALSE
Thermoplastic
With indication plate
1
Plastic
Mounting with screw
FALSE
9007
FALSE
FALSE
FALSE
Glossy
IP20
68 mm
68 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705634 Siemens Switch product range Junction box DELTA style Platinum 5TG13581 1 pc(s)
Datasheet 1705634 Siemens Switch product range Junction box DELTA style Platinum 5TG13581 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705634 Siemens Switch product range Junction box DELTA style Platinum 5TG13581 1 pc(s)
Description
DELTA style, platinum metallic Inclined outlet for FOC mounting plates www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.52€ 56.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























