
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
Green
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Green
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
6018
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728402 Siemens Switch product range PG socket Delta Green 5UB1913 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728402 Siemens Switch product range PG socket Delta Green 5UB1913 1 pc(s)
Description
MICROMASTER 430 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V +10/-10% 47-63 HZ SQUARED TORQUE POWER 30 KW OVERLOAD 110% 60 S, 140% 3 S 520 X 275 X 245 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +40 DEG. C WITHOUT AOP/BOP
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.52€ 60.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























