
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: wall mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
- Nominal current
16 A
IP44
- Dim
(L x W x H) 132 x 75 x 132 mm
- Content
1 pc(s)
- Weight
0
- Width
75 mm
- Length
132 mm
- Material
PVC
- Depth
54 mm
- Height
132 mm
- Outlets
2
16 A
250 V
Surface mounted (plaster)
Grey
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
FALSE
2
TRUE
50-50 MHz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7035
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
FALSE
2
45
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729110 Siemens Switch product range PG socket Delta Grey 5UB4722 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729110 Siemens Switch product range PG socket Delta Grey 5UB4722 1 pc(s)
Description
DELTA i-system titanium white Rocker switch with window for Series/double two-way switch 55x 55 mm
Hints
The rocker is snapped into the frame, thus forming a unit.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























