
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728401 Siemens Switch product range PG socket Delta White 5UB1912 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728401 Siemens Switch product range PG socket Delta White 5UB1912 1 pc(s)
Description
ALPHA 400/630 DIN, Assembly kit modular installation devices, Clearance between rows 125 mm H=600 W=250
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.52€ 54.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























