• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Shutter switch Delta 5TA21120KK 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Shutter switch

Product type

Switch product range

Type series

Delta

Nominal voltage

250 V

Nominal current

10 A

IP20

Dim

(L x W) 70 mm x 70 mm

Content

10 pc(s)

Width

70 mm

Length

70 mm

Material

Steel

250 V

Flush mounted (plaster)

Basic element

Rocker/button

Other

TRUE

FALSE

Push-in clamp

Optional

Other

32 mm

10 A

FALSE

Other

LED exchangeable

Metal

Screw mounting

Off switch 2x1-pole

1

10

FALSE

FALSE

Matt

IP20

70 mm

70 mm

No

Illuminated (on)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751036 Siemens Switch product range Shutter switch Delta 5TA21120KK 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1751036 Siemens Switch product range Shutter switch Delta 5TA21120KK 10 pc(s)

Description

SIMATIC S7-1200, Simulator module SIM 1274, for CPU 1211/1212 8 input switches DC 24V

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.52€ 209.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.