• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Shutter switch Delta 5TA21620KK 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.50 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Shutter switch

Product type

Switch product range

Type series

Delta

Nominal voltage

250 V

Nominal current

10 A

IP20

Dim

(L x W) 70 mm x 70 mm

Content

10 pc(s)

Width

70 mm

Length

70 mm

Material

Steel

250 V

Flush mounted (plaster)

Basic element

Rocker/button

Other

TRUE

FALSE

Push-in clamp

Optional

Other

32 mm

16 A

FALSE

Other

LED exchangeable

Metal

Mounting with claw and screw

2-pole switch

1

16

FALSE

FALSE

Matt

IP20

70 mm

70 mm

No

Illuminated (on)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753431 Siemens Switch product range Shutter switch Delta 5TA21620KK 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1753431 Siemens Switch product range Shutter switch Delta 5TA21620KK 10 pc(s)

Description

Summation current transformer 140 mm The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.52€ 239.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.