• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Socket Delta 5SZ9206 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: wall mounted
Switch type function

Socket

Product type

Switch product range

Type series

Delta

Nominal voltage

230 V

Nominal current

16 A

IP54

Dim

(L x W) 180 mm x 119 mm

Content

1 pc(s)

Width

119 mm

Length

180 mm

Material

PVC

16 A

230 V

Surface mounted (plaster)

Other

Other

TRUE

1

FALSE

TRUE

Push-in clamp

Other

2

FALSE

TRUE

TRUE

FALSE

Thermoplastic

FALSE

FALSE

TRUE

No special power supply

FALSE

Plastic

10000 A

Mounting with screw

Other

FALSE

Glossy

FALSE

TRUE

IP54

119 mm

180 mm

95 mm

0

FALSE

FALSE

FALSE

1

95

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698754 Siemens Switch product range Socket Delta 5SZ9206 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698754 Siemens Switch product range Socket Delta 5SZ9206 1 pc(s)

Description

Miniature circuit breaker 230/400 V 15kA, 1-pole, D, 2A, D=70 mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 330.53€ 323.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.