
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
TRUE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
1013
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728098 Siemens Switch product range Socket Delta White 5UB1556 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728098 Siemens Switch product range Socket Delta White 5UB1556 1 pc(s)
Description
SIMATIC DP, 5 electronic modules ET 200S: 4 DI 24 V...48 V UI, 15 mm width, with SF LED (group fault) 5 units per packing unit SIMATIC ET 200S Digital module input 4DI 24 ... 48 V UC PU 5
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.52€ 199.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























