• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Surge protection Aluminium 5UB1942 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Surge protection

Product type

Switch product range

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

PVC

16 A

250 V

Flush mounted (plaster)

Aluminium

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

TRUE

2

TRUE

FALSE

TRUE

TRUE

Thermoplastic

FALSE

TRUE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

9006

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

TRUE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728533 Siemens Switch product range Surge protection Aluminium 5UB1942 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1728533 Siemens Switch product range Surge protection Aluminium 5UB1942 1 pc(s)

Description

SIMATIC S7-1200, spare part I/O terminal block tin-coated CPU 1214C/1215C on input side (4 units with 20 screws each)

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.52€ 204.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.