
Technical specifications
- Thermal current 5 A
- Mounting type: screw and snap-on mounting rail 35 mm
- Isolation voltage: 300 V
- Operating frequency: 50/60 Hz
- Power loss: 0.9 W
- Surge voltage resistance: 4 kV
- Control supply voltage: 240 V
- Operating current: 3 A
- Product type
Thermistor overload relay
- Type
3RN2010-1CW30
- Functions
Winding temperature
- Operating voltage
240 V
- Features
+ enclosure
- Contact type
1 maker
1 breaker
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1000 0000
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
17.5
100 mm
90 mm
FALSE
1
FALSE
Screw connection
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702643 Siemens Thermistor overload relay 240 V 1 maker, 1 breaker 1 pc(s) 3RN2010-1CW30 Winding temperature
Datasheet 1702643 Siemens Thermistor overload relay 240 V 1 maker, 1 breaker 1 pc(s) 3RN2010-1CW30 Winding temperature
User & Safety Instructions
User & Safety Instructions 1702643 Siemens Thermistor overload relay 240 V 1 maker, 1 breaker 1 pc(s) 3RN2010-1CW30 Winding temperature
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































