• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 18005 Hose wall holder 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall hose bracket Aluminium, size: L

  • Extremely stable hose retainer for the demanding use
  • Made from solid aluminum casting, thus corrosion resistant
  • Ideal for space-saving storage of garden hoses or cables suitable
  • Kink-free storage protects the hose
  • Hose capacity (depending on mounting height): Ø 13 mm (1/2") = 30 m

Technical specifications

Product type

Hose wall holder

Material (details)

Aluminium

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356906 Siena Garden 18005 Hose wall holder 1 pc(s)

Description

Wall hose holder for 30 m hose 13 mm (½"), material made of aluminum cast

This text is machine translated.

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.