• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 242853 Leaf broom Working width 500 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1091 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 242853 Leaf broom Working width 500 mm

  • Made from polyethyleneIdeal for maintenance workTelescopic action with 130 cm metal handleConsisting of 26 tinesWorking width is 50 cm
  • This text is machine translated.

Technical specifications

  • 26 tines
Product type

Leaf broom

Working width

500 mm

Weight

348 g

Dim

(L x W x H) 1420 x 435 x 40 mm

Length

1420 mm

Width

435 mm

Height

40 mm

Material (bristles)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633963 Siena Garden 242853 Leaf broom Working width 500 mm

Description

Scope of delivery

  • Plastic leaf broom, 50 cm,

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)