• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L77432 WN1100 Garden sprinkler

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

612 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium multi shower; with comfort regulation

  • Adjustable water flowEasy to cleanSuitable for sensitive plants, potted plants and seeds Thanks to the spray mist5 modes for each purpose: Drip jet, jet, cleaning, jet and spray

Technical specifications

Product type

Garden sprinkler

Hose connection

13 mm (1/2") Ø

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633911 Siena Garden L77432 WN1100 Garden sprinkler

Description

For each application the brewery offers the suitable spray picture. You can water plant areas and vessels with the Perl or the jet of water. The fine spray mist is suited especially for sensitive plants and seeds. Ergonomic handle and rubberized surfaces for high comfort.

This text is machine translated.

Features

  • Adjustable water flowRobust metal body and shower head for higher demandsErgonomic handle and rubberized surfaces for high comforteasy to cleanEven suitable for sensitive plants thanks to the spray mistPot plants and seeds suitable5 modes for each purpose: Pearl beamShower jetCleaning beamFlat beam and spray mist

Scope of delivery

  • Premium multi shower

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)