• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 870401 Standard torch

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard burner for PowerJet2135

  • System G, Y

Technical specifications

  • Burner diameter Ø: 16 mm
  • Gas consumption at 2 bar: 90 g/h
  • Soft and hard soldering at 2 bar diameter: 18/- mm
Product type

Standard torch

Max. power

1.2 kW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607947 Sievert 870401 Standard torch

Description

To soft solder and to tin-plate with powerful and stable flame.

This text is machine translated.

Hints

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)