• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 870601 Cyclone torch 2 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cyclone burner for power jet2135

  • System G, Y

Technical specifications

  • Burner diameter Ø 14 mm
  • Gas consumption at 2 bar: 170 g/h
  • Soft and hard soldering at 2 bar diameter: 40/18mm
Product type

Cyclone torch

Max. power

2.2 kW

Max. operating pressure

2 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607948 Sievert 870601 Cyclone torch 2 bar

Description

For hard and soft soldering work. The powerful eddy flame enables a uniform heating of the pipe when soldering. It ensures quick and effective heat of pipes.

This text is machine translated.

Hints

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)