• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Accessory bag Bundle | Desk Sharing Bag M | Notebook Case S | Organizer Set | Desk Mat Suitable for up to: 35,6 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Sigel BAB10 Starter bundle bag accessories M.dark gray1x desk sharing bag1x laptop case1x Pocket-Organizer set1x Desk pad

  • Convenient business accessories and Sigel desk sharing bag in set - perfect for your everyday business.
  • Bundle accessories set for desk sharing bags for laptops up to 14 inch: 1x desk sharing bag, 1x laptop sleeve, 1x pocket organizer set, 1x desk pad. All articles can also be ordered separately.
  • Particularly high quality workmanship
  • Easy to clean and robust, water and dirt resistant
  • Accessories: Material mix of recycled PET and soft recycled felt
  • Business bag: Made of recycled felt, various pockets, open on top for easy access, carry handles
  • Delivery: 1x Starter Bundle Bag Accessories BAB10, 1 Set (1x BA410 Desk Sharing Bag Classic M, dark gray | 1x BA501 Laptop Case S, dark gray | 1x BA521 Pocket Organizer Set, dark gray | 1x SA611 Writing pad rolled - dark gray, 80 x 30 x 0.20 cm)

Technical specifications

Product type

Accessory bag

Suitable for

35,6 cm (14")

Width

36 cm

Height

28 cm

Depth

15 cm

Features

Water-repellent

Material

Recycled PET

Synthetic felt

Factory colour

Dark grey

Dim

(W x H x D) 36 x 28 x 15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789178 Sigel Accessory bag Bundle | Desk Sharing Bag M | Notebook Case S | Organizer Set | Desk Mat Suitable for up to: 35,6 cm

Description

Ideal as an employee gift or for new onboarding employees: The high-quality Sigel desk sharing bag is already filled with practical accessories that make everyday business life easier - laptop/tablet sleeve, roll-up desk pad and 2 pocket organizers. The bundle offers a price advantage over the purchase of individual items.

This text is machine translated.

Scope of delivery

  • 1x Starter Bundle Bag Accessories BAB10, 1 set (1x BA410 Desk Sharing Bag Classic M, dark gray | 1x BA501 laptop cover S, dark gray | 1x BA521 bag organizer set, dark gray | 1x SA611 writing pad rolled - dark gray, 80 x 30 x 0.20 cm)

More interesting products

(*All information is plus legal VAT)