• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Accessory bag Bundle | Notebook Case L | Organizer Set | Desk Mat Suitable for up to: 39,6 cm (15,6") Dark grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Sigel BAB21 replacement bundle bag accessories Ldark gray1x laptop case1x Pocket-Organizer set1x Desk pad

  • Practical business accessories in a set - the perfect supplement for Sigel desk sharing bags.
  • Bundle accessories set for desk sharing bags for laptops up to 15.6 inches: 1x laptop sleeve, 1x pocket organizer set, 1x desk pad. All articles can also be ordered separately.
  • Particularly high quality workmanship
  • Easy to clean and robust, water and dirt resistant
  • Accessories: Material mix of recycled PET and soft recycled felt
  • Your must-have in the daily business and home office
  • Included in delivery: 1x afterpurchase bundle bag accessories BAB21, 1 set (1x BA503 laptop sleeve M, dark gray | 1x BA521 bag organizer set, dark gray | 1x SA611 writing pad rolled - dark gray, 80 x 30 x 0.20 cm)

Technical specifications

Product type

Accessory bag

Suitable for

39,6 cm (15,6")

Width

40.50 cm

Height

28 cm

Depth

1 cm

Features

Water-repellent

Material

Recycled PET

Synthetic felt

Factory colour

Dark grey

Design

Sleeve

Dim

(W x H x D) 40.50 x 28 x 1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789181 Sigel Accessory bag Bundle | Notebook Case L | Organizer Set | Desk Mat Suitable for up to: 39,6 cm (15,6") Dark grey

Description

This refill set is the perfect addition to Sigel desk sharing bags: Rolling desk, laptop/tablet sleeve and 2 pocket organizer to make everyday business life easier in the office, home office or on the go. The bundle offers a price advantage over the purchase of individual items.

This text is machine translated.

Scope of delivery

  • 1x after-sales bundle bag accessories BAB21, 1 set (1x BA503 laptop sleeve M, dark gray | 1x BA521 bag organizer set, dark gray | 1x SA611 desk rolls up - dark gray, 80 x 30 x 0.20 cm)

More interesting products

(*All information is plus legal VAT)