• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Laptop bag Desk Sharing Bag Premium L Suitable for up to: 43,9 cm (17,3") Dark grey (W x H x D) 50 x 28 x 15 cm

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel BA413 Desk sharing bag premium L - Polyethylene (RPET) recycled - dark gray - 50 x 28 x 15 cm

  • Mobile & convenient: Light desk sharing bag for storing and transporting laptop and office supplies. Access your personal work equipment at any time, regardless of the place of work; Stable & stable: High-quality Desk Sharing Bag Premium L with dimensions of 50 x 28 x 15 cm (W x H x D) for laptops up to 17.3 inches. Recycled from polyethylene (RPET) in dark gray with gray decorative stitching and matt-silver metal components. Option for individual labeling. Very secure stand with and without contents by broad base (load-carrying capacity up to 15 kg). ; Perfect for traveling: Water-resistant surface, zip-top, lockable outer compartment and metal feet to protect against moisture; practical inner layout: 2 large compartments and 5 small separate pockets, 3 rubber straps for fixing Diverser utensils; sufficient space for laptop, mobile phone, project documents, writing utensils, headset, additional compartment for a bottle of water, metal trailer for name plate/visiting card; easy to transport thanks to 2 carrying handles and an adjustable shoulder strap (removable) made of black, durable nylon material with shoulder pads; optimum size for each common (locker) cabinet or a safety box

Technical specifications

Product type

Laptop bag

Suitable for

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Width

50 cm

Height

28 cm

Depth

15 cm

Material

Recycled PET

Factory colour

Dark grey

Dim

(W x H x D) 50 x 28 x 15 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3402446 Sigel Laptop bag Desk Sharing Bag Premium L Suitable for up to: 43,9 cm (17,3") Dark grey (W x H x D) 50 x 28 x 15 cm

User & Safety Instructions

User & Safety Instructions 3402446 Sigel Laptop bag Desk Sharing Bag Premium L Suitable for up to: 43,9 cm (17,3") Dark grey (W x H x D) 50 x 28 x 15 cm

Description

If New Work defines your everyday business, you want to commute between your desk, meeting room and home office or remain flexible thanks to desk sharing, then this Clean Desk Organizer is your must-have. Pack laptop, work documents, folders, smartphone, charging cable, Power supply, pens, keys, keyboard and much more in the robust, dirt-repellent Desk Sharing Organizer - so you have all the important things ready at every work place.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)