• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Laptop bag Desk Sharing Bag Workspace M/L | 45 x 28 x 15 cm Suitable for up to: 40,6 cm (16") Dark grey

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sigel BA417 Desk sharing bag workspace M/L - felt synthetic - dark gray - for laptops up to 16 inches - 45 x 28 x 15 cm

  • Business case with 2-in-1 concept: Storing and transporting laptop and office equipment as well as the possibility of converting the Desk Organizer as a mobile work place.
  • High quality Desk Sharing Bag Workspace with quick opening function for mobile working, 45 x 28 x 15 cm (W x H x D) for laptops up to 16 inch, made from felt synthetic, dark gray. Load capacity up to 15 kg.
  • With a few simple steps to expand into a compact, personal workspace: The side wall can be simply folded up and the protected mini office is ready to go
  • Practical inner division: 2 large compartments, 1 document compartment and 5 small separate pockets, 3 rubber bands to fix Diverser utensils
  • Plenty of space for laptops, mobile phones, project documents, writing utensils, headset, Bottle etc., pockets for name tags/business cards
  • Easy to carry thanks to 2 carrying handles and an adjustable shoulder strap (removable) made of black, durable nylon material with shoulder pad
  • Optimum size for any common (loose) cupboard or safe

Technical specifications

  • Load carrying capacity: 15 kg.
Product type

Laptop bag

Suitable for

40,6 cm (16")

Width

45 cm

Height

28 cm

Depth

15 cm

Material

Synthetic felt

Factory colour

Dark grey

Design

Toploader

Dim

(W x H x D) 45 x 28 x 15 cm

Compatible devices

Universal

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789171 Sigel Laptop bag Desk Sharing Bag Workspace M/L | 45 x 28 x 15 cm Suitable for up to: 40,6 cm (16") Dark grey

Description

When New Work and Remote Work determine your business everyday life, you commute between desk, meeting room and home office or remain flexible thanks to desktop sharing, then this case is your must-have. Pack laptop, work documents, folders, smartphone, charging cable, Power supply, pens, keys, keyboard and much more in the robust, dirt-repellent Desk Organizer - so you have all the important things ready everywhere. The CLOU, however, is the parallel use as a compact workplace for undisturbed work on a small space, Ideal for co-working spaces, open office space, but also while traveling on the train. Two magnetic push-button flaps allow folding of the bag and the conversion to a mobile Workspace. Thereby, the unfolded side panel serves as writing pad, the stable, stable bag body as visual protection. Other plus points are the clever inner division with various pockets, the magnetic closure flap to protect against unauthorized access and the padded, removable shoulder strap. An additional outer compartment stores the mobile phone, key, chip card or transponder. The Sigel workspace bag is easy to use, completely functional and can be transported easily with both the handles. Also fits in standard lockers.

This text is machine translated.

Scope of delivery

  • 1x Desk Sharing Bag BA417, 1 pieces, with magnetic flap, 2 carrying handles and adjustable shoulder strap

More interesting products

(*All information is plus legal VAT)