• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Sticky note MU103 15 cm x 10 cm Blue, Yellow, Green, Orange, Red 25 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel MU103 Magnetic Notes - blue/yellow/green/orange/red - Magnetic paper - 10 x 15 cm - for whiteboards - 25 pieces

  • Professional presentation accessories for working on whiteboards
  • 25 pieces of Magnetic Notes, 5 each in blue/yellow/green/orange/red, for agile working, for marking and binding on whiteboards, plastic, magnetic paper, 10 x 15 cm. Indispensable for meetings, seminars and workshops
  • For visualizing ideas in brainstorming sessions, for planning and working in agile and creative teams
  • Different colors in a pack for different topics, tasks or teams; can be cut to size and reused: Simply wipe and rewrite with board or chalk markers
  • Adhere to all whiteboard surfaces (not glass magnet boards) and other metallic surfaces, such as refrigerators

Technical specifications

  • Dimension of Prod cm (W x H x D): 10 x 15 cm
  • Material detail:
  • Surface: Plastic, glossy
  • Back side: Magnetic paper
Product type

Sticky note

Width

15 cm

Height

10 cm

Factory colour

Blue

Yellow

Green

Orange

Red

Reusable

Yes

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452208 Sigel Sticky note MU103 15 cm x 10 cm Blue, Yellow, Green, Orange, Red 25 pc(s)

Description

If you want to visualize ideas on whiteboards or glass magnetic boards, stick work processes on cards or want to make project progress visible to all team members, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!

This text is machine translated.

Scope of delivery

  • 1x Magnetic Notes MU103, 25 pieces

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)