• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DAH50150 LED spacer 1x Black Suitable for LED 5 mm

1/2
Image similar
Product type
LED spacer
Suitable for
LED 5 mm
Height
15 mm
Factory colour
Black
Type
DAH 50152
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 0.37
-49 %
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spacer

Our service for you

  • Symbol image for Signal Construct DAH50150 LED spacer 1x Black Suitable for LED 5 mm

Technical specifications

Product type

LED spacer

Suitable for

LED 5 mm

Factory colour

Black

Height

15 mm

Type

DAH 50152

Dim

(Ø x H) 7 mm x 15 mm

Content

1 pc(s)

(Ø)

7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 182982 Signal Construct DAH50150 LED spacer 1x Black Suitable for LED 5 mm

User & Safety Instructions

User & Safety Instructions 182982 Signal Construct DAH50150 LED spacer 1x Black Suitable for LED 5 mm

Description

This spacer is used to maintain an even distance between the LED and the PCB or front plate.

Scope of delivery

  • LED not included

More interesting products

(*All information is plus legal VAT)