• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKCD16614 LED indicator light White 24 V DC 14 mA

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
14 mA
Recess diameter
16 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 20.99
-57 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SKCD16614 LED indicator light White 24 V DC 14 mA

Our service for you

  • Symbol image for Signal Construct SKCD16614 LED indicator light White 24 V DC 14 mA

Technical specifications

  • Voltage tolerance: +15 %.
Product type

LED indicator light

Type

SKCD16614

Factory colour

White

Operating voltage

24 V DC

Operating current

14 mA

Recess diameter

16 mm

Case colour

Black

Mounting type

Screw

IP67

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

RoHS-compliant

Yes

Type (LEDs)

White

Type

16 mm installed diameter · With reverse polarity protection diode · Flat plug connection 2.8 x 0.5 mm · Permissible voltage tolerance +15 %.

Content

1 pc(s)

Operating current

14 mA

Connection

Flat plug connection 2.8 x 0.5 mm

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 726185 Signal Construct SKCD16614 LED indicator light White 24 V DC 14 mA

Conformity certificate

Conformity certificate 726185 Signal Construct SKCD16614 LED indicator light White 24 V DC 14 mA

Description

Large signal surface with even illumination. Many times longer service life than incandescent bulbs. Voltage/polarity indication on rear of housing

Features

  • Polarity reversal protection diode.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)