
1/2
Image similar

LED indicator light
SKGH10024
Red
24 V DC
24 V AC
24, 24 - 28, 28 V DC, V AC
24 V DC
24 V AC
28 V DC
28 V AC
20 mA
10.2 mm
Round
Red
Polycarbonate (PC)
Snap-in
Symbol
Type C CEE 7/16 plug 2.8 mm
(Ø) 9.8 mm
9.8 mm
Yes
1 pc(s)
Coloured/transparent PC housing
Flat pin connector 2.8 mm x 0.8 mm
24 - 28 V DC/AC
Datasheet 150757 Signal Construct SKGH10024 LED indicator light Red Round 24 V DC, 24 V AC
Conformity certificate 150757 Signal Construct SKGH10024 LED indicator light Red Round 24 V DC, 24 V AC