
1/2
Image similar

LED indicator light
SKGH10422
Blue
12 V DC
12 V AC
12, 12 - 14, 14 V AC, V DC
12 V AC
12 V DC
14 V AC
14 V DC
20 mA
10.2 mm
Round
Blue
Polycarbonate (PC)
Snap-in
Symbol
Type C CEE 7/16 plug 2.8 mm
(Ø) 9.8 mm
9.8 mm
Yes
1 pc(s)
Coloured/transparent PC housing
Flat plug, 2.8 x 0.8 mm
12 - 14 V DC/AC
Datasheet 157500 Signal Construct SKGH10422 LED indicator light Blue Round 12 V DC, 12 V AC
User & Safety Instructions 157500 Signal Construct SKGH10422 LED indicator light Blue Round 12 V DC, 12 V AC
Conformity certificate 157500 Signal Construct SKGH10422 LED indicator light Blue Round 12 V DC, 12 V AC