
1/2
Image similar

LED indicator light
SKHH10624
White
24 V DC
24 V AC
24, 24 - 28, 28 V DC, V AC
24 V DC
24 V AC
28 V DC
28 V AC
20 mA
10.2 mm
Square
White
Polycarbonate (PC)
Snap-in
Symbol
Type C CEE 7/16 plug 2.8 mm
(Ø) 9.8 mm
9.8 mm
Yes
1 pc(s)
Coloured/transparent PC housing
Flat plug, 2.8 x 0.8 mm
24 - 28 V DC/AC
Datasheet 157522 Signal Construct SKHH10624 LED indicator light White Square 24 V DC, 24 V AC
Conformity certificate 157522 Signal Construct SKHH10624 LED indicator light White Square 24 V DC, 24 V AC