
1/2
Image similar

LED indicator light
SKGU10728
Ultra green
230 V AC
20 mA
10.2 mm
Round
Green
Polycarbonate (PC)
Snap-in
Symbol
Type C CEE 7/16 plug 2.8 mm
(Ø) 9.8 mm
9.8 mm
Yes
1 pc(s)
Coloured/transparent PC housing
Flat plug, 2.8 x 0.8 mm
230 V AC
Datasheet 157510 Signal Construct SKGU10728 LED indicator light Ultra green Round 230 V AC
Conformity certificate 157510 Signal Construct SKGU10728 LED indicator light Ultra green Round 230 V AC