• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKHU10628 LED indicator light White Square 230 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
20 mA
Recess diameter
10.2 mm
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SKHU10628 LED indicator light White Square 230 V AC

Our service for you

  • Symbol image for Signal Construct SKHU10628 LED indicator light White Square 230 V AC

Technical specifications

Product type

LED indicator light

Type

SKHU10628

Factory colour

White

Operating voltage

230 V AC

Operating current

20 mA

Recess diameter

10.2 mm

Shape

Square

Case colour

White

Material

Polycarbonate (PC)

Mounting type

Snap-in

LED features

Symbol

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø) 9.8 mm

(Ø)

9.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Coloured/transparent PC housing

Connection

Flat plug, 2.8 x 0.8 mm

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 157526 Signal Construct SKHU10628 LED indicator light White Square 230 V AC

Conformity certificate

Conformity certificate 157526 Signal Construct SKHU10628 LED indicator light White Square 230 V AC

Description

For snap-in fixing with flat, matte covered head with excellent on/off contrast.

Features

  • Half-wave rectification.

Hints

The figure - please note the information for the shape and color of the symbols.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)