
Highlights & Details
Signal Construct SKID05002 LED indicator light Red Arrow 12 V DC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKID05002
- Factory colour
Red
- Operating voltage
12 V DC
- Operating voltage
12 - 14 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
14 V DC
- Operating current
20 mA
- Recess diameter
5.2 mm
- Shape
Arrow
- Case colour
Red
- Material
Polycarbonate (PC)
- Material properties
matt
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Solder lug
- Dim
(Ø) 4.8 mm
- (Ø)
4.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
PC housing coloured/transparent
- Connection
1.3 x 0.3 mm soldering lug
- Operating voltage
12 - 14 V DC/AC
Documents & Downloads
Datasheet
Datasheet 157491 Signal Construct SKID05002 LED indicator light Red Arrow 12 V DC
User & Safety Instructions
User & Safety Instructions 157491 Signal Construct SKID05002 LED indicator light Red Arrow 12 V DC
Conformity certificate
Conformity certificate 157491 Signal Construct SKID05002 LED indicator light Red Arrow 12 V DC
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 4.78*
What kind of LED Indicator Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























