


LED indicator light
SMZS080
Red
2.1 V
20 mA
8.2 mm
Red
Screw
40 mcd
628 nm
50°
Built-in reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
External reflector, LED: 5 mm
1 pc(s)
50°
-
628 nm
-40 - +70 °C
-
Datasheet 727369 Signal Construct SMZS080 LED indicator light Red 2.1 V - 20 mA 40 mcd
€ 6.58*
The necessary accessories are required to use the article as described.