• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMZS082 LED indicator light Green 2.1 V - 20 mA 40 mcd

Image similar
Product type
LED indicator light
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Recess diameter
8.2 mm
Light intensity I(V)
40 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

427 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMZS082 LED indicator light Green 2.1 V - 20 mA 40 mcd

Our service for you

  • Symbol image for Signal Construct SMZS082 LED indicator light Green 2.1 V - 20 mA 40 mcd

Technical specifications

Product type

LED indicator light

Type

SMZS082

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Recess diameter

8.2 mm

Case colour

Green

Mounting type

Screw

Light intensity I(V)

40 mcd

Wavelength

570 nm

Radiation angle

50°

LED features

Built-in reflector

LED 5 mm

Connection

Soldering

Min. temperature

-40 °C

Max. temperature

70 °C

RoHS-compliant

Yes

Type

5 mm LED, inner reflector

Content

1 pc(s)

Radiation angle

50°

Operating current

-

Shaft length

570 nm

Temperature range

-40 - +70 °C

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 727377 Signal Construct SMZS082 LED indicator light Green 2.1 V - 20 mA 40 mcd

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.58*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)