• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline DA 501 INOX 427002 Food dehydrator White, Inox finish

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Food dehydrator DA 501 INOX

  • Timers
  • 5 large villages, 5 cm high
  • To dry fruit, vegetables, mushrooms, kitchen herbs etc.

Technical specifications

Factory colour

White

Inox finish

Product type

Food dehydrator

Dim

(W x H x D) 325 x 270 x 325 mm

Operating voltage

230 V

Weight

1726 g

245 W

Width

325 mm

Height

270 mm

Depth

325 mm

Documents & Downloads

Datasheet

Datasheet 3438623 Silva Homeline DA 501 INOX 427002 Food dehydrator White, Inox finish

User & Safety Instructions

User & Safety Instructions 3438623 Silva Homeline DA 501 INOX 427002 Food dehydrator White, Inox finish

Description

Dörren is an ancient conservation method and more modern than ever.
Fruits, vegetables, mushrooms, herbs or berries are extracted most of the water. This inhibits the reproduction of unwanted microorganisms and thus makes the food durable for a long time. The vitamins are preserved!

This text is machine translated.

Features

  • 5 villages
  • Thermostat 35 - 70 °C
  • Operational control lamp
  • Overheating protection
  • Heating 245 W
  • Easy Cleaning

Scope of delivery

  • Food dehydrator
  • User manual

What kind of Kitchenware (Misc.) are you looking for?