• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline KVA 2400 + BWT Vida 403002 Fully automated coffee machine Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Vida quantity 2.6 l, filter quantity 1.4 l
Bean container volume

150 g

Product type

Fully automated coffee machine

Tank volume

1.2 l

Factory colour

Black

Pump pressure

19 bar

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

One-touch functions

Yes

Width

180 mm

Height

400 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403915 Silva Homeline KVA 2400 + BWT Vida 403002 Fully automated coffee machine Black

Description

Powerful 19 bar pump pressure ensures perfect espresso and creamy cappuccino. Thanks to the integrated grinder with adjustable grinding degree, you can enjoy freshly ground beans each time you coffee.
The Vida with a volume of 1.4 liters of filtered water is the compact table water filter for the small household. The product is BPA free and can be easily cleaned in the dishwasher. Its compact design fits into any standard refrigerator door.

This text is machine translated.

Features

  • LED-Panel with Touch-Buttons
  • “Speed Mode” Coffee-without preheating in 45 sec.
  • 19 bar pump pressure,
  • Removable brew unit with pre-brew system
  • Super-soft grinding only approx. 75dB(A)
  • Memory function for cup amount of coffee, espresso, water..)
  • Stainless steel grinder with grinding degree adjustment
  • Bean container 150 g
  • Warm water function for the preparation of hot water beverages (TEE / Cafe-Americano)
  • ECO system with automatic shutdown
  • Height-adjustable spout with cup illumination
  • 1.2 L removable water tank
  • Decalcification program
  • Removable drip tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)