• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive CK-65 RCA cable 6.50 m [2x RCA plug (phono) - 2x RCA plug (phono)]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 18.99
-42 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

6.50 m

Factory colour

Red

Length

6.5 m

Description

A special fabric made of copper and eingeflochtenem steel makes this cable largely resistant to electrical and magnetic interference. In addition, each channel individually protected by an aluminum foil sheath. The Plastic plug with grip recesses, split center pin and shielding provides for extremely secure hold in all situations.

This text is machine translated.

Features

  • Due to the extended remote control cable is the connection on the amplifier side is easily possible.
  • Strong triple shielding: (2x electrically + 1x Magnetic) 1. Shielding with OFC copper, 2. Shielding with aluminum foil, 3. Shielding against electromagnetic interference with magnetic wire.