• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive CX-12 RCA cable 12.00 m [1x Open cable ends - 1x Open cable ends]

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sinuslive CX-12 12 m RCA Cable + CS Metal Plug

  • Incl. 4 CS-full metal plug

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

1 x

Type A

Open cable ends

No. of B connections

1 x

Type B

Open cable ends

Cable length

12.00 m

Factory colour

Black

Semi-transparent

Length

12 m

Description

Excellent acoustic properties!
In addition, each signal line consists of a pair of cables, which are even twisted together!

This text is machine translated.

Features

  • Strong triple shielding: (2x Electrical + 1x magnetic) 1. Shielding with OFC copper, 2. Shielding with aluminum foil, 3. Shielding with magnetic stranded insulation against electromagnetic interference.
  • Stranded plug for optimum contact
  • 24 carat gold-plated shielding contact with slits in the chrome-plated metal plug.

More interesting products

(*All information is plus legal VAT)