• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive SL-A8005D 5-channel headstage

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

5-channel headstage

Frequency range

20 Hz - 20 kHz

Factory colour

Silver

Width

127 mm

Height

45 mm

Dim

(W x H) 127 mm x 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848609 Sinuslive SL-A8005D 5-channel headstage

Description

The new amplifier Generation of sine live in stylish design and compact dimension offers an unbeatable price & performance ratio. The integrated active crossover for channel 1-4 to hopassfilter and for the sub-kanal with low-pass filter, Bass Boost, and phase regulation provides for an exact adjustment option. With the help of the cable remote control (not included in the price), very easily you can control the bass pressure of the subwoofer channel from your driving according to your taste.

Sound quality and performance here no wishes open ...

This text is machine translated.

Features

  • Channels: 5
  • RMS power@ 14.4 V DC
  • 4 x 80 W + 1 x 200 W at 4 Ohm
  • 4 x 120 W + 1 x 320 W at 2 Ohm
  • Bridged at 4 Ohm 2 x 240 W + 1 x 200 W
  • Min. Loudspeaker Impedance 2 ohms
  • T. H. D.: Distortion 0.01%
  • Frequency response: 20 Hz - 20 kHz
  • Input sensitivity: 0.2 V - 6 V
  • High-pass filter 40 - 250 Hz
  • Low-pass filter 50 - 150 Hz
  • Channel Sepe ration 50 dB
  • Remote Sub Gain 0.2 - 6 V
  • Input impedance 10K
  • Signal-to-noise ratio 100 dB
  • Bass boost 0 - 12 dB
  • Fuse value 2x 40 A
  • HxBxL Mass: 4.5 cm x 12.7 cm x 28.3 cm

Scope of delivery

  • Power amplifier
  • Cable remote control (5,8m)
  • Set mounting material
  • 2x hexagon key
  • User manual

What kind of In-car Headstage Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.