• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec SKS Power cable plug [1x - 1x ]

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SinusTec SKS Stromkabelstecker

  • 2 Hauptkontakte (bis 22mm² Eingang)
  • Verpolungssicher

Technical specifications

Content

1 pc(s)

Product type

Power cable plug

No. of A connectors

1 x

No. of B connections

1 x

Description

4 poliger Hochstromstecker und Kupplung bis 1000 Watt.

Features

  • 2 Hauptkontakte (bis 22mm² Eingang) mit 2 Hilfskontakten (bis 5mm² Eingang)
  • Verpolungssicherer Adapter bis 80 V.

More interesting products

(*All information is plus legal VAT)